cable assembly,universal serial bus version 2.0,usb a plug to usb a socket,6 fee
Emerson 30-3008-6 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 6foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.