Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 32-5964UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 32-5964UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.525inch |
| Mount | Through Hole, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | Aim |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 32-5964UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
