Asco G 1/4 FRL Assembly, Semi Automatic Drain, 25m Filtration Size
Checking distributor stock and pricing after the page loads.
Emerson 34225102 technical specifications.
| Manufacturer Series | 342 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
No datasheet is available for this part.