Asco 342 25m 890L/min G 1/8 Pneumatic Filter, Semi Automatic, 1.2 8bar
Emerson 34225133 technical specifications.
| Manufacturer Series | 342 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.