Asco 342 25m 1050L/min G 1/4 Pneumatic Filter, Semi Automatic, 1.2 8bar
Emerson 34225134 technical specifications.
| Manufacturer Series | 342 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Emerson 34225134 to view detailed technical specifications.
No datasheet is available for this part.