
Asco Pneumatic Manual Control Valve, G 3/8, Metal 3/8 in G, -10 +60C
Emerson 34303014 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Manufacturer Series | 343 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
