Sign in to ask questions about the Emerson 40-9709H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 40-9709H technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Series | H |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9709H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.