
This 9-position free hanging receptacle features 9 signal contacts with gold plating, housed in a steel body with a white finish. It is designed for free hanging applications and has a length of 36.76mm. The receptacle is available in a package quantity of 50 and is part of the 97 series. It is terminated with solder and meets the requirements for reach SVHC compliance, although this is currently unknown.
Emerson 40-9709S technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Receptacle |
| Length | 36.76mm |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.