Emerson 40-9737S technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9737S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.