Conn D-Subminiature M 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Emerson 40-9909M technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9909M to view detailed technical specifications.
No datasheet is available for this part.