Emerson 43900194 technical specifications.
| Length | 36mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 43900194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.