
Asco 543 5/2 Pilot/Pilot Manifold Pneumatic Control Valve, 4200L/min
Emerson 54-301-003 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 543 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
No datasheet is available for this part.