
SOLAHD 63-13-070-6 VOLTAGE REGULATOR/POWER CONDITIONER
Emerson 63130706 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 9inch |
| Height | 152.4mm |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MCR Portable |
| Weight | 18lb |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63130706 to view detailed technical specifications.
No datasheet is available for this part.