The Emerson 73-385-001 is a single-output power supply module with an output voltage of 5V and a maximum output current of 3A, resulting in a maximum output power of 115W. It has a maximum operating temperature range of 0°C to 50°C. The module has a length of 101.4mm and a depth of 123mm. The efficiency of the module is 60%. It is designed to operate within a specific temperature range.
Emerson 73-385-001 technical specifications.
| Depth | 123mm |
| Efficiency | 60% |
| Length | 101.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 115W |
| Output Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.