AC/DC Power Supply Dual-OUT 5V/12V 6A/3.4A 115W
Emerson 73-385-031 technical specifications.
| Depth | 104.7mm |
| Efficiency | 60% |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Power | 115W |
| RoHS | Not Compliant |
No datasheet is available for this part.