This 14foot cable assembly features two RJ45 connectors, a grey color, and a twisted pair 24AWG wire gauge. It is designed for use in applications requiring a male to male connection and is approved to UL standards. The cable is packaged in bulk and is suitable for use in Ethernet and modular assemblies.
Sign in to ask questions about the Emerson 73-7770-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 73-7770-14 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7770-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
