Cable Assemblies GRAY 25' W/O BOOTS CAT 5E
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 25foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
