This cable is a 50foot grey cable with male to male RJ45 connectors. It is approved by UL and is packaged in bulk. The cable has a 24AWG wire gauge and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 50foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |