Emerson 73-7773-3 technical specifications.
| Approvals | UL |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7773-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.