
This 3foot cable assembly features a yellow color, 24AWG twisted pair wire, and is packaged in bulk. It is a male to male RJ45 connector assembly with two conductors and is not radiation hardened. The cable assembly meets UL approval and is suitable for Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 73-7775-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7775-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.