Cable, Patch; 50 ft.; Cat 5e; Non Booted; White; UL Listed
Emerson 73-7776-50 technical specifications.
| Approvals | UL |
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7776-50 to view detailed technical specifications.
No datasheet is available for this part.