This 25foot cable features a grey colour and a male to male RJ45 connector configuration. It has a 24AWG twisted pair wire/cable type and is packaged in bulk. The cable is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 25foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |