This 3foot cable features two RJ45 connectors, a grey color, and a round, twisted pair wire construction. It is designed for free hanging applications and is available in bulk packaging with 200 units per package. The cable is not radiation hardened and has a 24AWG gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 73-7790-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7790-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.