This 5foot cable features a grey color and unshielded twisted pair wire type. It is packaged in bulk quantities of 150 units. The cable is not radiation hardened and has a molded package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 73-7790-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Grey |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7790-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.