Patch Cord, RJ45 Plug x 2, 2 Cond UTP, 50Ft., 24 AWG, Gray, UL Stds
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |