
This 7foot cable features two unshielded RJ45 connectors, a 24AWG round wire type, and a grey color. It is designed for free hanging applications and meets UL approval. The cable is available in a 140ft spool quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 73-7790-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7foot |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Package Quantity | 140 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7790-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.