This 50-foot cable features a male to male RJ45 connector configuration, with a 24AWG twisted pair wire construction. It is packaged in bulk and meets UL approval standards. The cable is not radiation hardened and has a blue color.
Sign in to ask questions about the Emerson 73-7792-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 73-7792-50 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7792-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.