Cable, Molded, Cat 5E With Low Profile, 5FT. Orange; Booted
Emerson 73-7797-5 technical specifications.
| Package/Case | Molded |
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.