CABLE, MOLDED, CAT 5E WITH LOW PROFILE, 7FT. ORANGE; booted
Emerson 73-7797-7 technical specifications.
| Package/Case | Molded |
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.