
The AA05E-048L-150S is a 15V 5W DC-DC converter module from Emerson, featuring a through hole package and isolated output. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 72V. The module has a maximum output current of 330mA and is not RoHS compliant. It also features overvoltage and short circuit protection, and has a high efficiency of 85%. The module has a weight of 15g and measures 31.75mm in length and 20.3mm in depth.
Checking distributor stock and pricing after the page loads.
Emerson AA05E-048L-150S technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Frequency | 200kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 5W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Series | AA05E (5W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| RoHS | Not Compliant |
No datasheet is available for this part.