Emerson AA60A-036L-050D033H technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | OVP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole, Screw |
| Number of Outputs | 2 |
| Output Current | 1.215kA |
| Output Power | 60W |
| Output Voltage | 53.3V |
| RoHS Compliant | No |
| Series | AA60A (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA60A-036L-050D033H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.