
DIN Rail Power Supplies 480W 24V@20A 3-Phase Metal DIN RAIL
Emerson ADN20-24-3PM technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Number of Outputs | 1 |
| Output Voltage | 28.5V |
| Radiation Hardening | No |
| Series | ADN20 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
