
The AEQ20B48-6L is a 12V 20A DC-DC converter module from Emerson, featuring a maximum power dissipation of 240W and an efficiency of 93%. It operates within a temperature range of -40°C to 85°C and has a maximum isolation voltage of 2.25kV. The module is designed for through-hole mounting and is available in a tray packaging with 36 units per package.
Emerson AEQ20B48-6L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AEQ20 (240W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.