The AEQ20B48N-6L is a 12V 20A 240W DC-DC converter module from Emerson, featuring a high efficiency of 93% and a maximum operating temperature of 85°C. It has a maximum input voltage of 75V and a minimum input voltage of 36V, with a maximum output current of 20A and a maximum power dissipation of 240W. The module is designed for through hole mounting and has a package quantity of 36 units per tray. It also features under-voltage lockout, over-voltage protection, over-current protection, and over-temperature protection.
Emerson AEQ20B48N-6L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AEQ20 (240W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.