Module DC-DC 1-OUT 5V 1A 5W
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |