
The Emerson AIF120F300-NTL is a 120A 3.3V full brick DC-DC converter with features including overvoltage protection, overcurrent protection, and overtemperature protection. It operates within a temperature range of -20°C to 100°C and is RoHS compliant. The converter has a maximum power dissipation of 600W and is available in a package quantity of 64 units per tray.
Sign in to ask questions about the Emerson AIF120F300-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF120F300-NTL technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 120A |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF120F300-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.