
The AIH40A300-L is a 5V 250W 40A DC-DC converter module from Emerson, featuring 88% efficiency and overvoltage/overtemperature protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The module is RoHS compliant and available in bulk packaging with 64 units per package. It measures 2.4 inches in length, 2.3 inches in width, and 0.55 inches in height, making it suitable for through-hole mounting.
Emerson AIH40A300-L technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation Voltage | 3kV |
| Length | 2.4inch |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 250W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 5V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH40A300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
