
Isolated DC/DC converter, 35W output power, featuring a 12V output voltage at 2.75A. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation. Achieves 90.5% efficiency and includes UVLO, OVP, OCP, and OTP protection features. Packaged as a module with dimensions of 1.3" x 0.9" x 0.34", suitable for through-hole mounting.
Emerson ALD03B48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.75A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.75A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Output Power | 35W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD03B48N-L to view detailed technical specifications.
No datasheet is available for this part.
