
Board mount DC/DC converter, 33W output power, 3.3V single output, delivering 10A maximum output current. Features a wide 36-75VDC input range, 90% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C with UVLO protection. Packaged as a module with through-hole mounting, measuring 1.3" x 0.9" x 0.34". RoHS compliant.
Emerson ALD10F48N-6L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 22.86mm |
| Efficiency | 90% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD10F48N-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.