The ALT01C48N is an isolated DC-DC converter module from Emerson, featuring a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It has a single output with a maximum current of 1.67A and a maximum output voltage of 15V. The module has a depth of 40.6mm and a length of 50.8mm, and is designed for isolated applications.
Sign in to ask questions about the Emerson ALT01C48N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ALT01C48N technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Isolation | Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ALT01C48N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.