Non-Isolated DC/DC Converters DC-DC 1-OUT 2.5V 8A 30W 7-Pin SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 2.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |