Asco Numatics Solenoid Valve B264D009SCA8, 2 port , NC, 230 V ac, 1/8in
Emerson B264D009SCA8 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1.2mm |
| Series | 264 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson B264D009SCA8 to view detailed technical specifications.
No datasheet is available for this part.