The BM80A-048L-033F70 is a 300W isolated DC-DC converter from Emerson, featuring OVP and OTP protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The module has a maximum input voltage of 75V and a minimum input voltage of 36V. It provides a maximum output current of 70A and a maximum power dissipation of 300W.
Checking distributor stock and pricing after the page loads.
Emerson BM80A-048L-033F70 technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Features | OVP, OTP |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 70A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | BM80A (300W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.