The BXA10-12S05-S is a single output DC-DC converter with an efficiency of 81% and an isolation voltage of 1.5kV. It operates within a temperature range of -25°C to 71°C and is available in bulk packaging. The converter has a maximum output current of 2A and a maximum input voltage of 18V, with a minimum input voltage of 9V. It is not RoHS compliant.
Emerson BXA10-12S05-S technical specifications.
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-12S05-S to view detailed technical specifications.
No datasheet is available for this part.