Module DC-DC 1-OUT 15V 0.67A 8W to 10W
Emerson BXA10-12S15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 670mA |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 670mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 15V |
| Weight | 20g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-12S15 to view detailed technical specifications.
No datasheet is available for this part.