The BXA10-12S15-S DC/DC controller from Emerson is a through-hole mounted device packaged in a DIP case. It operates within a temperature range of -25°C to 71°C and has a maximum input voltage of 18V and minimum input voltage of 9V. The device features a single output with a maximum current of 670mA and an efficiency of 85%. It is not RoHS compliant.
Emerson BXA10-12S15-S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 670mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 15V |
| Weight | 20g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-12S15-S to view detailed technical specifications.
No datasheet is available for this part.