The BXA10-48D05-S DC-DC converter from Emerson features a dual output configuration with 5V and -5V outputs. It operates within a temperature range of -25°C to 71°C and has a maximum output current of 1A. The device is packaged in a DIP case and is available in bulk packaging. It is not RoHS compliant, and its efficiency is 82%. The converter has a maximum input voltage of 75V and a minimum input voltage of 18V.
Emerson BXA10-48D05-S technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-48D05-S to view detailed technical specifications.
No datasheet is available for this part.