Emerson BXA3-48S12 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-48S12 to view detailed technical specifications.
No datasheet is available for this part.