The BXA3-48S3V3-F DC-DC converter from Emerson features 68% efficiency, 500V isolation voltage, and a maximum operating temperature of 105°C. It measures 1.25inch in length, 0.8inch in width, and 0.5inch in height. The device operates within a temperature range of -25°C to 105°C and has a maximum output current of 600mA. The BXA3 series is not RoHS compliant.
Emerson BXA3-48S3V3-F technical specifications.
| Efficiency | 68% |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | BXA3 |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-48S3V3-F to view detailed technical specifications.
No datasheet is available for this part.