The BXA30-48D05 is a dual output DC-DC converter from Emerson, featuring 80% efficiency and 1.5kV isolation voltage. It operates over a temperature range of -25°C to 100°C and is available in bulk packaging. The device has a maximum input voltage of 75V and a maximum output current of 2.5A. It is not RoHS compliant.
Emerson BXA30-48D05 technical specifications.
| Efficiency | 80% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3.02inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA30 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 2.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48D05 to view detailed technical specifications.
No datasheet is available for this part.